- RS Stock No.:
- 185-7262
- Mfr. Part No.:
- M-BS (A101)
- Brand:
- IDEM
Available to back order for despatch 25/06/2024
Added
Price Each
£111.57
(exc. VAT)
£133.88
(inc. VAT)
Units | Per unit |
1 + | £111.57 |
- RS Stock No.:
- 185-7262
- Mfr. Part No.:
- M-BS (A101)
- Brand:
- IDEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The M-BS Bolt Interlock works on the principle that when the key is "free" the bolt is extended and the bolt is locked in position. The "free" key is then placed in the Isolator Switch or Key Exchange System if part of a multi key system. Once the key is in the Isolator Switch or Key Exchange System power can then be re-applied to the guarded area. Only when the key is inserted into the M-BS Bolt Interlock can the bolt be retracted - at this point the bolt is unlocked. Whilst the bolt is retracted the key is trapped. Only when the bolt is extended by turning the key can the key be released for placing back into the Isolator Switch or Key Exchange System. Manufactured in die cast metal with high mirror polished finish the M-BS Bolt Interlock is suitable for SIP and CIP cleaning processes with high pressure hosing with detergents at high temperatures.
Specifications
Attribute | Value |
---|---|
Lock Style | Keyed |
Lock Type | Interlock |
Actuator Included | Yes |
Connection Type | Screw |
Housing Material | Metal |
Series | M-BS |
Depth | 109mm |
Minimum Operating Temperature | -25°C |
Length | 84mm |
Width | 26mm |
Maximum Operating Temperature | +50°C |